Isolated, regulated DC-DC converter module, 6W output power, 3.3V single output at 1.2A. Features a wide 36V to 76V input voltage range with a nominal 48V input. Operates across a -40°C to 85°C temperature range and provides 500V isolation. Packaged in a Through Hole, PCB mountable PDIP package.
TDK CC6-4803SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1.2A |
| Depth | 21.11mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-4803SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.