
6W, 2-output, board mount DC-DC converter module featuring a hybrid, SMD-7 package. Operates with a 36V to 76V input range, nominal 48V, and provides dual 15V and -15V outputs, each with 250mA maximum current. Offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C. This surface mount component is lead-free, RoHS compliant, and designed for tray packaging.
TDK CC6-4812DR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Height | 0.35inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-4812DR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
