TDK CC62412DRE technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.1mm |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 5.8g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC62412DRE to view detailed technical specifications.
No datasheet is available for this part.