Board mount DC-DC converter with a single regulated output. Features a wide input voltage range of 9V to 36V and an industrial temperature grade, operating from -40°C to 85°C. This module has 6 terminals in a dual position, housed in a 25.4mm x 25.4mm package conforming to the S-XDMA-P6 JEDEC code.
TDK CCG15-24-05S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CCG15-24-05S to view detailed technical specifications.
No datasheet is available for this part.