Board mount DC-DC converter, 30W, hybrid construction, featuring dual output and 6 terminals. Operates with an input voltage range from 9V to 36V. Designed with a JEDEC R-XDMA-X6 package.
TDK CCG30-24-12D technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CCG30-24-12D to view detailed technical specifications.
No datasheet is available for this part.