Board mount DC-DC converter module providing regulated power. Features a wide input voltage range of 18V to 76V, delivering a single output. Operates across an industrial temperature range from -40°C to 85°C. Boasts excellent line regulation of 0.00576% and load regulation of 0.4%. Housed in a 25.4mm x 25.4mm x 9.9mm package with 6 dual terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDIP-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.4 |
| Height | 9.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |