TDK CCK-2405SF technical specifications.
| Package/Case | Module |
| Depth | 7.8mm |
| Efficiency | 75% |
| Features | OCP |
| Isolation Voltage | 500V |
| Length | 16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCK (1.5W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK CCK-2405SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.