TDK CCM-0512SF technical specifications.
| Package/Case | Ceramic |
| Depth | 8.5mm |
| Efficiency | 72% |
| Features | OCP |
| Isolation Voltage | 500V |
| Length | 20.5mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCM (3W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK CCM-0512SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.