TDK CCR16.0MXC7T technical specifications.
| Frequency | 16MHz |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 15pF |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | CCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK CCR16.0MXC7T to view detailed technical specifications.
No datasheet is available for this part.