TDK CCR20.0MXC7T technical specifications.
| Capacitance | 9pF |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CCR |
| RoHS | Compliant |
Download the complete datasheet for TDK CCR20.0MXC7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.