
Radial leaded ceramic capacitor with 2.2nF capacitance and 250VAC voltage rating. Features 20% tolerance, operating temperature range of -25°C to 105°C, and X1/Y1 suppression rating. Through-hole mount with 10mm lead pitch and 0.6mm lead diameter. Dimensions are 8mm length, 7mm width, and 7mm thickness. RoHS compliant and lead-free.
TDK CD12-E2GA222MYNS technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CD12-E2GA222MYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
