TDK CD14-E2GA332MYGS technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CD14-E2GA332MYGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.