Single layer ceramic capacitor with 3.3nF capacitance and 20% tolerance. Features a 250VAC voltage rating, 105°C maximum operating temperature, and through-hole mounting with radial termination. Dimensions include a 13.5mm diameter, 7mm thickness, and 10mm lead pitch. Lead diameter is 0.6mm with 5mm lead length. Packaged in bulk, this RoHS compliant component operates from -25°C to 105°C.
TDK CD14-E2GA332MYNS technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CD14-E2GA332MYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.