TDK CD45-E2GA222M-GKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CD45-E2GA222M-GKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.