Radial leaded ceramic capacitor with 0.0022µF capacitance. Features a ±20% tolerance and a temperature coefficient of E (-55/+20% TC). Operates across a temperature range of -25°C to 125°C. This component is through-hole mountable and is halogen-free and RoHS compliant.
TDK CD45-E2GA222M-NKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CD45-E2GA222M-NKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.