Radial-leaded ceramic capacitor with 0.0047µF capacitance. Features a ±20% tolerance and operates across a temperature range of -25°C to 125°C. Designed for through-hole mounting, this component utilizes ceramic dielectric technology. Includes two terminals and exhibits a temperature coefficient of E, with a ±20% variation.
TDK CD45-E2GA472M-NKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CD45-E2GA472M-NKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.