
Single layer ceramic capacitor with 100pF capacitance and 10% tolerance. Features a 250VAC voltage rating and 400VAC AC rated voltage. This through-hole component has a radial package with a 10mm lead pitch and 7mm x 7mm dimensions. Operating temperature range is -25°C to 105°C.
TDK CD70-B2GA101KYNS technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 7mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CD70-B2GA101KYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.