
Single Layer Ceramic Capacitor, 150pF capacitance, 10% tolerance, rated for 400VAC (X1/Y1) and 250VDC. Features a radial package with 10mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Operates from -25°C to 105°C with a maximum seated height of 0.433 inches. Through-hole mounting, 7mm x 7mm dimensions, and RoHS compliant.
TDK CD70-B2GA151KYGS technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Diameter | 7mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CD70-B2GA151KYGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.