The CD85-E2GA102MYNSA is a ceramic capacitor from TDK with a capacitance of 0.001uF. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 7mm in width, 8.5mm in length, and 12.5mm in height. It is designed for use in through-hole applications.
TDK CD85-E2GA102MYNSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 8.5 |
| Manufacturer Series | CD |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | CD |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CD85-E2GA102MYNSA to view detailed technical specifications.
No datasheet is available for this part.