TDK CD90-B2GA391KYGSA technical specifications.
| Capacitance | 390pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | B |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 7mm |
| Terminal Pitch | 10mm |
| Microwave Application | No |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK CD90-B2GA391KYGSA to view detailed technical specifications.
No datasheet is available for this part.