
The CDS3C05GTA is a bidirectional diode with a capacitance of 470pF. It has a clamping voltage of 19V and a peak pulse current of 30A. The device can withstand a peak pulse power of 1kW. It is available in a 0603 package, suitable for surface mount technology. The operating temperature range is from -40°C to 85°C. The component is RoHS compliant.
TDK CDS3C05GTA technical specifications.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Clamping Voltage | 19V |
| Leakage Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CDS3C05GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
