TDK CE-0932 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | -5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK CE-0932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
