TDK CE-0994 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK CE-0994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.