
Multilayer ceramic capacitor, 1.5nF capacitance, 100V DC rated voltage, X7R dielectric, 10% tolerance. Features soft termination for enhanced reliability, suitable for automotive applications with AEC-Q200 qualification. Surface mountable in a 0603 (1608 metric) case code, operating from -55°C to 125°C. Packaged in tape and reel.
TDK CEU3E2X7R2A152K080AE technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CEU Serial |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU3E2X7R2A152K080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.