
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 100V DC rating. Features X7R dielectric, 20% tolerance, and a 0805 (2012 metric) SMD case code. Rated for operation from -40°C to 125°C and compliant with AEC-Q200 automotive standards. Soft termination enhances reliability. Packaged in tape and reel for surface mounting.
TDK CEU4J2X7R2A222M125AE technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Dielectric | X7R |
| Features | Soft Termination |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CEU |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R2A222M125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.