Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 100V voltage rating. Features X7R dielectric with 10% tolerance, rated for 125°C operation and AEC-Q200 automotive qualification. Surface mountable in an 0805 case code with soft termination for enhanced reliability. Packaged on tape and reel for automated assembly.
TDK CEU4J2X7R2A682K125AE technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0805 |
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Features | Soft Termination |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | Leopard Gecko |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R2A682K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.