Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 100V DC rated voltage. Features X7R dielectric, 20% tolerance, and an 0805 (2012 metric) SMD/SMT case code. Operates across a -40°C to 125°C temperature range, packaged in Tape and Reel for 1000 units. RoHS compliant.
TDK CEU4J2X7R2A682M125AE technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Dielectric | X7R |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, USB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 93 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Leopard Gecko |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R2A682M125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.