TDK CGA1A2C0G1H4R7C030BA technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA1A2C0G1H4R7C030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.