Multilayer Ceramic Capacitor (MLCC) with 68pF capacitance and 5% tolerance, rated for 50V DC. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Surface mountable in a compact 0201 (0603 metric) case, measuring 0.6mm x 0.3mm x 0.3mm. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel for automated assembly.
TDK CGA1A2C0G1H680J030BA technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA1A2C0G1H680J030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.