TDK CGA1A2X7R1C101M030BA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.012inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA1A2X7R1C101M030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.