
This 150pF ceramic capacitor has a voltage rating of 16V and a tolerance of 20%. It is a multilayer ceramic capacitor with an X7R dielectric and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0201 case and is suitable for surface mount applications.
TDK CGA1A2X7R1C151M030BA technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA1A2X7R1C151M030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.