Multilayer Ceramic Capacitor (MLCC) with 5pF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and low ESR, operating from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) surface mount case, this component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
TDK CGA2B2C0G1H050C050BA technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2C0G1H050C050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.