Multilayer Ceramic Capacitor (MLCC) with 8pF capacitance and 50V DC rated voltage. Features C0G dielectric, 0402 (1005 metric) SMD package, and a maximum operating temperature of 125°C. Designed for surface mount applications with low ESR and AEC-Q200 automotive qualification. Packaged in tape and reel.
TDK CGA2B2C0G1H080D050BA technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2C0G1H080D050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.