
Multilayer ceramic capacitor with 1nF capacitance and 50V DC rating. Features C0G dielectric with a ±5% tolerance and a temperature coefficient of 30ppm/°C. Surface mountable in a 0402 (1005 metric) case size, this component operates from -55°C to 125°C. It is RoHS and Lead Free compliant, supplied in tape and reel packaging.
TDK CGA2B2C0G1H102J050BA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2C0G1H102J050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.