TDK CGA2B2C0G1H331J050BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B2C0G1H331J050BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.