
The CGA2B2C0G2A331J050BA is a ceramic capacitor from TDK with a capacitance of 0.33uF and a DC rated voltage of 100V. It has a compact 0402 package size and operates over a temperature range of -55 to 125°C. This capacitor is suitable for use in a variety of applications where a small, high-reliability capacitor is required.
TDK CGA2B2C0G2A331J050BA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B2C0G2A331J050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.