
This 15nF ceramic capacitor features a 25V voltage rating and X7R dielectric. It is available in a 0402 package and is rated for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with AEC-Q200 and RoHS regulations.
TDK CGA2B2X7R1E153K050BA technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2X7R1E153K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.