
The CGA2B2X8R1H102K050BD is a 1nF ceramic capacitor from TDK with a voltage rating of 50V and a tolerance of 10%. It has a package type of 0402 and is rated for operation between -55°C and 150°C. This component is compliant with AEC-Q200 and RoHS. It is available in a surface mount package and is suitable for use in a variety of applications.
TDK CGA2B2X8R1H102K050BD technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X8R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2X8R1H102K050BD to view detailed technical specifications.
No datasheet is available for this part.