
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 50V DC rating. Features X8R dielectric for high temperature operation up to 150°C, suitable for automotive applications with AEC-Q200 qualification. Packaged in a compact 0402 (1005 metric) surface mount case, this component offers 10% tolerance and is supplied on tape and reel.
TDK CGA2B2X8R1H471K050BA technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B2X8R1H471K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
