
0.22µF, 25V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 0402 SMD package, 2 terminals, and a low ESR design. Operates across a wide temperature range from -55°C to 125°C, suitable for automotive applications. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
TDK CGA2B3X7R1E224K050BB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B3X7R1E224K050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.