TDK's CGA2B3X7R1H103M050BD is a 10nF ceramic capacitor with a 50V voltage rating and 20% tolerance. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and meets AEC-Q200 ratings. It is also RoHS compliant and packaged in cut tape.
TDK CGA2B3X7R1H103M050BD technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.02inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X7R1H103M050BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.