
0.1µF, 50V X7R multilayer ceramic capacitor with 20% capacitance tolerance. Features soft termination for enhanced reliability and a maximum operating temperature of 125°C. Designed for automotive applications, this component has a compact 0402 SMD package measuring 1mm x 0.5mm x 0.5mm. Operating temperature range spans from -55°C to 125°C.
TDK CGA2B3X7R1H104M050BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA2B3X7R1H104M050BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.