Multilayer ceramic capacitor with 2.2nF capacitance and 100V DC rated voltage. Features X7S dielectric, 10% tolerance, and a 0402 (1005 metric) SMD package. Operates from -55°C to 125°C and is AEC-Q200 qualified. Supplied in tape and reel packaging.
TDK CGA2B3X7S2A222K050BB technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7S |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X7S2A222K050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.