The CGA2B3X8R1H103M050BD is a 10nF ceramic capacitor with a 50V voltage rating and 20% tolerance. It is available in a 0402 package and is rated for surface mount applications. This capacitor operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q200. It is also RoHS compliant and packaged in cut tape.
TDK CGA2B3X8R1H103M050BD technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA2B3X8R1H103M050BD to view detailed technical specifications.
No datasheet is available for this part.