
4.7µF, 6.3V multilayer ceramic capacitor with X5R dielectric and 10% tolerance. Features a 0603 (1608 metric) SMD package, 0.8mm height, 1.6mm length, and 0.8mm width. Designed for surface mounting with low ESR and operation from -55°C to 85°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
TDK CGA3E1X5R0J475K080AC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X5R0J475K080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.