
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a 0603 (1608 metric) surface mount package. Designed for operation from -55°C to 85°C, this component is AEC-Q200 qualified and RoHS compliant, suitable for automotive applications.
TDK CGA3E1X5R0J475M080AC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Architecture | ARM |
| Dielectric | X5R |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X5R0J475M080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.