Multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This 0.47µF component offers a 16V DC voltage rating with a ±10% tolerance. Designed for surface mount applications, it utilizes a compact 0603 (1608 metric) case size with dimensions of 1.6mm (L) x 0.8mm (W) x 0.8mm (H). The capacitor is RoHS and Lead Free compliant, supplied in tape and reel packaging, and rated AEC-Q200.
TDK CGA3E1X7R1C474K080AC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X7R1C474K080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
