
Multilayer ceramic capacitor with 1µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This two-terminal, surface-mount device offers 10% capacitance tolerance and soft termination for enhanced reliability. Packaged in tape and reel for automated assembly.
TDK CGA3E1X7R1E105K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E1X7R1E105K080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.