
Surface mount multilayer ceramic capacitor featuring 1µF capacitance and a 25V DC rating. This X7R dielectric component offers a 20% tolerance and operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0603 (1608 metric) case, it measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. Designed for automotive applications with AEC-Q200 qualification, this lead-free, RoHS compliant capacitor is supplied on tape and reel.
TDK CGA3E1X7R1E105M080AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X7R1E105M080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
