The TDK CGA3E1X7R1E684K is a ceramic capacitor with a capacitance of 680nF and a voltage rating of 25V. It has a tolerance of 10% and is available in a 0603 package, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. This component is part of the CGA series from TDK.
TDK CGA3E1X7R1E684K technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X7R1E684K to view detailed technical specifications.
No datasheet is available for this part.